AC DC Converters

Results: 6
Voltage - Output 1
3.3V5V12V15V24V48V
Current - Output 1
4.7 A9.4 A15 A18.7 A40 A
Power (Watts)
132W200W224W225W226W
Efficiency
72%77%83%84%85%86%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
USP-225
USP-225-12
AC/DC CONVERTER 12V 224W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
18.7 A
224W
ITE (Commercial)
3 kV
83%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
CB, CE, cURus, TUV
USP-225
USP-225-15
AC/DC CONVERTER 15V 225W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
15 A
225W
ITE (Commercial)
3 kV
84%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
CB, CE, cURus, TUV
USP-225
USP-225-24
AC/DC CONVERTER 24V 226W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
9.4 A
226W
ITE (Commercial)
3 kV
85%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
CB, CE, cURus, TUV
USP-225
USP-225-3.3
AC/DC CONVERTER 3.3V 132W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
3.3V
-
-
-
-
40 A
132W
ITE (Commercial)
3 kV
72%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
CB, CE, cURus, TUV
USP-225
USP-225-48
AC/DC CONVERTER 48V 226W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
4.7 A
226W
ITE (Commercial)
3 kV
86%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
CB, CE, cURus, TUV
USP-225
USP-225-5
AC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
40 A
200W
ITE (Commercial)
3 kV
77%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm)
CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.