UCC28881DR | |
---|---|
DigiKey Part Number | 296-46266-2-ND - Tape & Reel (TR) 296-46266-1-ND - Cut Tape (CT) 296-46266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28881DR |
Description | IC OFFLINE SWITCH MULT TOP 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28881DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 3.9 V | |
Voltage - Supply (Vcc/Vdd) | 5V | |
Duty Cycle | 55% | |
Frequency - Switching | 62kHz | |
Power (Watts) | 4.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.04300 | ¥110.43 |
25 | ¥10.48360 | ¥262.09 |
100 | ¥8.61000 | ¥861.00 |
250 | ¥8.04860 | ¥2,012.15 |
500 | ¥7.11280 | ¥3,556.40 |
1,000 | ¥5.61539 | ¥5,615.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.24104 | ¥13,102.60 |
5,000 | ¥4.97898 | ¥24,894.90 |
12,500 | ¥4.79180 | ¥59,897.50 |