NVB150N65S3F | |
---|---|
DigiKey Part Number | NVB150N65S3FOSTR-ND - Tape & Reel (TR) NVB150N65S3FOSCT-ND - Cut Tape (CT) NVB150N65S3FOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB150N65S3F |
Description | MOSFET N-CH 650V 24A D2PAK-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 192W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 540µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1999 pF @ 400 V | |
Power Dissipation (Max) | 192W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥28.65200 | ¥286.52 |
100 | ¥23.18200 | ¥2,318.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.60640 | ¥16,485.12 |
1,600 | ¥17.64421 | ¥28,230.74 |
2,400 | ¥16.61388 | ¥39,873.31 |