SR-5-6.3A-AP | |
---|---|
DigiKey Part Number | 283-5261-1-ND - Cut Tape (CT) 283-5261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-6.3A-AP |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-6.3A-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 200.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.008 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
5 | ¥6.74000 | ¥33.70 |
10 | ¥6.52500 | ¥65.25 |
50 | ¥5.48820 | ¥274.41 |
100 | ¥4.55680 | ¥455.68 |
250 | ¥4.14240 | ¥1,035.60 |
500 | ¥3.52098 | ¥1,760.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14099 | ¥6,140.99 |
2,000 | ¥5.82333 | ¥11,646.66 |
3,000 | ¥5.71747 | ¥17,152.41 |
5,000 | ¥5.50571 | ¥27,528.55 |
10,000 | ¥5.29395 | ¥52,939.50 |