UCC256404DDBR | |
---|---|
DigiKey Part Number | 296-UCC256404DDBRTR-ND - Tape & Reel (TR) 296-UCC256404DDBRCT-ND - Cut Tape (CT) 296-UCC256404DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256404DDBR |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256404DDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.24900 | ¥172.49 |
25 | ¥16.27200 | ¥406.80 |
100 | ¥13.86470 | ¥1,386.47 |
250 | ¥13.01812 | ¥3,254.53 |
500 | ¥11.39094 | ¥5,695.47 |
1,000 | ¥9.43824 | ¥9,438.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.05586 | ¥20,139.65 |