L6565D | |
---|---|
DigiKey Part Number | 497-14780-5-ND |
Manufacturer | |
Manufacturer Product Number | L6565D |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6565D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.3V ~ 18V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.69300 | ¥76.93 |
25 | ¥7.30400 | ¥182.60 |
100 | ¥5.99900 | ¥599.90 |
300 | ¥5.60800 | ¥1,682.40 |
500 | ¥4.95598 | ¥2,477.99 |
1,000 | ¥3.91259 | ¥3,912.59 |
2,500 | ¥3.65172 | ¥9,129.30 |
5,000 | ¥3.46914 | ¥17,345.70 |