7805SR-C | |
---|---|
DigiKey Part Number | 811-1116-ND |
Manufacturer | |
Manufacturer Product Number | 7805SR-C |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 7805SR-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥92.92700 | ¥929.27 |
25 | ¥91.97920 | ¥2,299.48 |
50 | ¥89.13380 | ¥4,456.69 |
100 | ¥85.34090 | ¥8,534.09 |