SN74AHC74PWR | |
---|---|
DigiKey Part Number | 296-SN74AHC74PWRTR-ND - Tape & Reel (TR) 296-SN74AHC74PWRCT-ND - Cut Tape (CT) 296-SN74AHC74PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74PWR |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.21320 | ¥55.33 |
100 | ¥1.64690 | ¥164.69 |
250 | ¥1.49256 | ¥373.14 |
500 | ¥1.23524 | ¥617.62 |
1,000 | ¥0.92639 | ¥926.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84922 | ¥1,698.44 |
6,000 | ¥0.79775 | ¥4,786.50 |
10,000 | ¥0.74629 | ¥7,462.90 |
50,000 | ¥0.65879 | ¥32,939.50 |
100,000 | ¥0.64335 | ¥64,335.00 |