MUN5335DW1T1G | |
---|---|
DigiKey Part Number | MUN5335DW1T1GOSTR-ND - Tape & Reel (TR) MUN5335DW1T1GOSCT-ND - Cut Tape (CT) MUN5335DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5335DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP 50V SC88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63130 | ¥63.13 |
500 | ¥0.52642 | ¥263.21 |
1,000 | ¥0.36583 | ¥365.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31704 | ¥951.12 |
6,000 | ¥0.29408 | ¥1,764.48 |
9,000 | ¥0.24387 | ¥2,194.83 |
30,000 | ¥0.23956 | ¥7,186.80 |
75,000 | ¥0.21517 | ¥16,137.75 |
150,000 | ¥0.18649 | ¥27,973.50 |