MUN5334DW1T1G | |
---|---|
DigiKey Part Number | 488-MUN5334DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5334DW1T1GCT-ND - Cut Tape (CT) 488-MUN5334DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5334DW1T1G |
Description | TRANS PREBIAS NPN/PNP SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5334DW1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73034 | ¥365.17 |
1,000 | ¥0.50745 | ¥507.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30866 | ¥925.98 |
6,000 | ¥0.28630 | ¥1,717.80 |
9,000 | ¥0.24588 | ¥2,212.92 |