SLX3R8L5050511 | |
---|---|
DigiKey Part Number | 5011-SLX3R8L5050511TR-ND - Tape & Reel (TR) 5011-SLX3R8L5050511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLX3R8L5050511 |
Description | SLX 1.8MAH 3.8V 5*11 -20~+85 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3.8 V Radial, Can 1.5Ohm @ 1kHz 1000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥10.40200 | ¥104.02 |
50 | ¥9.48560 | ¥474.28 |
100 | ¥7.77140 | ¥777.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.00580 | ¥3,002.90 |
1,000 | ¥5.61411 | ¥5,614.11 |
1,500 | ¥5.41705 | ¥8,125.57 |
2,500 | ¥5.19779 | ¥12,994.48 |
3,500 | ¥5.06909 | ¥17,741.81 |
5,000 | ¥4.94496 | ¥24,724.80 |
12,500 | ¥4.67603 | ¥58,450.38 |