LIC0813Q3R8106 | |
---|---|
DigiKey Part Number | 4688-LIC0813Q3R8106-ND |
Manufacturer | |
Manufacturer Product Number | LIC0813Q3R8106 |
Description | 3.8V 10F 8*13 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 510mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 510mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥13.57100 | ¥135.71 |
40 | ¥10.93750 | ¥437.50 |
80 | ¥9.95238 | ¥796.19 |
440 | ¥8.19282 | ¥3,604.84 |
945 | ¥7.63329 | ¥7,213.46 |
2,400 | ¥7.09112 | ¥17,018.69 |
4,900 | ¥6.75943 | ¥33,121.21 |