SLA3R8L5060825 | |
---|---|
DigiKey Part Number | 5011-SLA3R8L5060825TR-ND - Tape & Reel (TR) 5011-SLA3R8L5060825CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLA3R8L5060825 |
Description | SLA 50F 3.8V 8*25 -40~+85 1000H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥14.08000 | ¥140.80 |
50 | ¥12.93540 | ¥646.77 |
100 | ¥10.72530 | ¥1,072.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.68310 | ¥3,473.24 |
800 | ¥8.13705 | ¥6,509.64 |
1,200 | ¥7.86226 | ¥9,434.71 |
2,000 | ¥7.55647 | ¥15,112.94 |
2,800 | ¥7.37707 | ¥20,655.80 |
4,000 | ¥7.20394 | ¥28,815.76 |
10,000 | ¥6.82890 | ¥68,289.00 |