LIC1013Q3R8306 | |
---|---|
DigiKey Part Number | 4688-LIC1013Q3R8306-ND |
Manufacturer | |
Manufacturer Product Number | LIC1013Q3R8306 |
Description | 3.8V 30F 10*13 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 260mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥28.23400 | ¥282.34 |
40 | ¥23.34875 | ¥933.95 |
80 | ¥21.51788 | ¥1,721.43 |
440 | ¥18.24759 | ¥8,028.94 |
945 | ¥17.20706 | ¥16,260.67 |
2,400 | ¥16.19839 | ¥38,876.14 |
4,900 | ¥15.58119 | ¥76,347.83 |