SLA3R8L1071030 | |
---|---|
DigiKey Part Number | 5011-SLA3R8L1071030-ND |
Manufacturer | |
Manufacturer Product Number | SLA3R8L1071030 |
Description | SLA_3.8V_100F_10*30_-10%-+30% |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3.8 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥14.01400 | ¥140.14 |
40 | ¥11.30900 | ¥452.36 |
80 | ¥10.29613 | ¥823.69 |
440 | ¥8.48707 | ¥3,734.31 |
945 | ¥7.91190 | ¥7,476.75 |
2,400 | ¥7.35451 | ¥17,650.82 |
4,900 | ¥7.01353 | ¥34,366.30 |