694105309102 | |
---|---|
DigiKey Part Number | 732-5927-2-ND - Tape & Reel (TR) 732-5927-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 694105309102 |
Description | CONN PWR JACK 1.75X4.75MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694105309102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.75mm ID (0.068"), 4.75mm OD (0.187") | |
Actual Diameter | 0.065" (1.65mm ID), 0.194" (4.93mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5.5 A | |
Mating Length/Depth | 0.335" (8.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥20.52500 | ¥205.25 |
50 | ¥18.30780 | ¥915.39 |
100 | ¥16.83010 | ¥1,683.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥16.83009 | ¥5,385.63 |
640 | ¥14.69567 | ¥9,405.23 |
1,600 | ¥12.47896 | ¥19,966.34 |