PJ-042H | |
---|---|
DigiKey Part Number | CP-042H-ND |
Manufacturer | |
Manufacturer Product Number | PJ-042H |
Description | CONN POWER JACK 1.75X4.75MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.75mm ID (0.068"), 4.75mm OD (0.187") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-042H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.75mm ID (0.068"), 4.75mm OD (0.187") | |
Actual Diameter | 0.063" (1.60mm ID), 0.205" (5.20mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥5.04720 | ¥126.18 |
50 | ¥4.93900 | ¥246.95 |
100 | ¥4.72470 | ¥472.47 |
300 | ¥4.29510 | ¥1,288.53 |
600 | ¥3.86572 | ¥2,319.43 |
1,200 | ¥3.43614 | ¥4,123.37 |
2,700 | ¥3.11401 | ¥8,407.83 |