PP-014 | |
---|---|
DigiKey Part Number | CP-014-ND |
Manufacturer | |
Manufacturer Product Number | PP-014 |
Description | CONN PWR PLUG 1.7X4.75MM SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 | |
Actual Diameter | 0.067" (1.70mm ID), 0.187" (4.75mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Yellow | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.97500 | ¥99.75 |
25 | ¥9.56600 | ¥239.15 |
50 | ¥9.36420 | ¥468.21 |
100 | ¥8.95690 | ¥895.69 |
250 | ¥8.14280 | ¥2,035.70 |
500 | ¥7.32840 | ¥3,664.20 |
1,000 | ¥6.51415 | ¥6,514.15 |
3,000 | ¥5.90342 | ¥17,710.26 |