BAS5202VH6433XTMA1 | |
---|---|
DigiKey Part Number | 448-BAS5202VH6433XTMA1TR-ND - Tape & Reel (TR) 448-BAS5202VH6433XTMA1CT-ND - Cut Tape (CT) 448-BAS5202VH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS5202VH6433XTMA1 |
Description | DIODE SCHOTTKY 45V 750MA SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 750mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS5202VH6433XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 45 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.39240 | ¥139.24 |
500 | ¥1.28944 | ¥644.72 |
1,000 | ¥0.87681 | ¥876.81 |
2,000 | ¥0.80715 | ¥1,614.30 |
5,000 | ¥0.77363 | ¥3,868.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63831 | ¥6,383.10 |