CGD1200HB2P-BM2 | |
---|---|
DigiKey Part Number | 1697-CGD1200HB2P-BM2-ND |
Manufacturer | |
Manufacturer Product Number | CGD1200HB2P-BM2 |
Description | EVAL MODULE 1200V SIC MOSFET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CGD1200HB2P, CGD12HB00D Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CGD1200HB2P, CGD12HB00D | |
Primary Attributes | Dual Channel, Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,444.10000 | ¥2,444.10 |