EVSTGAP2SICSAC | |
---|---|
DigiKey Part Number | 497-EVSTGAP2SICSAC-ND |
Manufacturer | |
Manufacturer Product Number | EVSTGAP2SICSAC |
Description | DEMONSTRATION BOARD FOR STGAP2SI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STGAP2SICSAC Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | STGAP2SICSAC | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.32000 | ¥480.32 |