CGD15SG00D2 | |
---|---|
DigiKey Part Number | CGD15SG00D2-ND |
Manufacturer | |
Manufacturer Product Number | CGD15SG00D2 |
Description | SIC MOSFET ISOLATED GATE DRIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.54000 | ¥398.54 |