KIT-CRD-CIL12N-FMA | |
---|---|
DigiKey Part Number | 1697-KIT-CRD-CIL12N-FMA-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-CIL12N-FMA |
Description | DOUBLE PULSE DYNAMIC EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CAB011M12FM3, CAB016M12FM3, CGD12HB00D Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | CAB011M12FM3, CAB016M12FM3, CGD12HB00D | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,808.99000 | ¥8,808.99 |