2ASC-17A1HP | |
---|---|
DigiKey Part Number | 150-2ASC-17A1HP-ND |
Manufacturer | |
Manufacturer Product Number | 2ASC-17A1HP |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
EDA/CAD Models | 2ASC-17A1HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | SiC MOSFET | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1700 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,585.17000 | ¥1,585.17 |
25 | ¥1,321.08080 | ¥33,027.02 |