MSCSM170HM23CT3AG | |
---|---|
DigiKey Part Number | 150-MSCSM170HM23CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170HM23CT3AG |
Description | SIC 4N-CH 1700V 124A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 124A (Tc) 602W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 124A (Tc) | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 60A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 356nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600pF @ 1000V | |
Power - Max | 602W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,871.78000 | ¥4,871.78 |