C3M0060065K | |
---|---|
DigiKey Part Number | 1697-C3M0060065K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0060065K |
Description | SICFET N-CH 650V 37A TO247-4L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 37A (Tc) 150W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0060065K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 13.2A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.04000 | ¥136.04 |
30 | ¥110.09067 | ¥3,302.72 |
120 | ¥103.61592 | ¥12,433.91 |
510 | ¥93.90165 | ¥47,889.84 |