C3M0045075K1 | |
---|---|
DigiKey Part Number | 1697-C3M0045075K1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0045075K1 |
Description | SICFET N-CH 750V 42A TO247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 42A (Tc) 139W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 17.6A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 4.84mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 15 V | |
Vgs (Max) | -8V, +19V | |
Input Capacitance (Ciss) (Max) @ Vds | 1606 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.30000 | ¥96.30 |
10 | ¥88.50200 | ¥885.02 |
30 | ¥84.82933 | ¥2,544.88 |
120 | ¥74.74208 | ¥8,969.05 |
270 | ¥71.07411 | ¥19,190.01 |
510 | ¥66.48863 | ¥33,909.20 |
1,020 | ¥60.98613 | ¥62,205.85 |