C3D04060A | |
---|---|
DigiKey Part Number | C3D04060A-ND |
Manufacturer | |
Manufacturer Product Number | C3D04060A |
Description | DIODE SIL CARB 600V 13.5A TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 13.5A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 13.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 251pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
50 | ¥12.36560 | ¥618.28 |
100 | ¥10.17360 | ¥1,017.36 |
500 | ¥8.60848 | ¥4,304.24 |
1,000 | ¥7.30418 | ¥7,304.18 |
2,000 | ¥6.93897 | ¥13,877.94 |
5,000 | ¥6.67810 | ¥33,390.50 |
10,000 | ¥6.45701 | ¥64,570.10 |