W25Q128JVPIM TR | |
---|---|
DigiKey Part Number | W25Q128JVPIMTR-ND - Tape & Reel (TR) W25Q128JVPIMCT-ND - Cut Tape (CT) W25Q128JVPIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVPIM TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.29900 | ¥132.99 |
25 | ¥12.93800 | ¥323.45 |
50 | ¥12.86920 | ¥643.46 |
100 | ¥11.50400 | ¥1,150.40 |
250 | ¥11.47100 | ¥2,867.75 |
500 | ¥11.29792 | ¥5,648.96 |
1,000 | ¥10.81825 | ¥10,818.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.07215 | ¥50,360.75 |