Z0103NN,135 | |
---|---|
DigiKey Part Number | 1740-1207-2-ND - Tape & Reel (TR) 1740-1207-1-ND - Cut Tape (CT) 1740-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0103NN,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥1.85790 | ¥185.79 |
500 | ¥1.72062 | ¥860.31 |
1,000 | ¥1.16998 | ¥1,169.98 |
2,000 | ¥1.07709 | ¥2,154.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.07709 | ¥4,308.36 |
8,000 | ¥1.03234 | ¥8,258.72 |
12,000 | ¥0.92911 | ¥11,149.32 |
28,000 | ¥0.91534 | ¥25,629.52 |