658-60AB | |
---|---|
DigiKey Part Number | 345-1072-ND |
Manufacturer | |
Manufacturer Product Number | 658-60AB |
Description | HEATSINK CPU 28MM SQ BLK W/OTAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.5W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.598" (15.20mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥14.65500 | ¥146.55 |
25 | ¥14.26520 | ¥356.63 |
50 | ¥13.88120 | ¥694.06 |
100 | ¥13.10940 | ¥1,310.94 |
250 | ¥12.33836 | ¥3,084.59 |
700 | ¥11.56714 | ¥8,097.00 |
1,400 | ¥10.79607 | ¥15,114.50 |
5,600 | ¥10.41049 | ¥58,298.74 |