641A | |
---|---|
DigiKey Part Number | 345-1052-ND |
Manufacturer | |
Manufacturer Product Number | 641A |
Description | HEATSINK TO-3 PWR HORZ MT BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 15.0W @ 36°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 641A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-3 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.125" (104.77mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 36°C | |
Thermal Resistance @ Forced Air Flow | 0.90°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 2.40°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
10 | ¥100.88200 | ¥1,008.82 |