678-39-S | |
---|---|
DigiKey Part Number | 345-1480-ND |
Manufacturer | |
Manufacturer Product Number | 678-39-S |
Description | HEATSINK TO-220/TO-247 SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 678-39-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 2.362" (60.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.60°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥58.20800 | ¥582.08 |
25 | ¥54.97600 | ¥1,374.40 |
50 | ¥51.74140 | ¥2,587.07 |
100 | ¥48.50760 | ¥4,850.76 |
250 | ¥45.27380 | ¥11,318.45 |
500 | ¥42.03994 | ¥21,019.97 |
1,000 | ¥41.23144 | ¥41,231.44 |