678-39-C | |
---|---|
DigiKey Part Number | 345-1481-ND |
Manufacturer | |
Manufacturer Product Number | 678-39-C |
Description | HEATSINK TO-220/TO-247 W/CLIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 678-39-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.362" (60.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.60°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥42.80400 | ¥428.04 |
25 | ¥41.86840 | ¥1,046.71 |