621K | |
---|---|
DigiKey Part Number | 621KWW-ND |
Manufacturer | |
Manufacturer Product Number | 621K |
Description | HEATSINK FOR TO3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum Alloy 15.0W @ 75°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-3 | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥58.20800 | ¥582.08 |
25 | ¥54.97600 | ¥1,374.40 |
50 | ¥51.74140 | ¥2,587.07 |
125 | ¥48.50744 | ¥6,063.43 |