127764 | |
---|---|
DigiKey Part Number | 345-127764-ND |
Manufacturer | |
Manufacturer Product Number | 127764 |
Description | 6.00" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Fin Height | 1.600" (40.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.28°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.35000 | ¥868.35 |
10 | ¥814.06000 | ¥8,140.60 |
25 | ¥759.78800 | ¥18,994.70 |
50 | ¥732.65120 | ¥36,632.56 |
100 | ¥705.51610 | ¥70,551.61 |