127758 | |
---|---|
DigiKey Part Number | 345-127758-ND |
Manufacturer | |
Manufacturer Product Number | 127758 |
Description | 5.00" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.650" (41.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.28°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.12000 | ¥662.12 |
10 | ¥620.77600 | ¥6,207.76 |
25 | ¥579.38880 | ¥14,484.72 |
50 | ¥558.69520 | ¥27,934.76 |
100 | ¥538.00330 | ¥53,800.33 |