510-9U | |
---|---|
DigiKey Part Number | 345-1202-ND |
Manufacturer | |
Manufacturer Product Number | 510-9U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-9U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | Power Modules | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 9.000" (228.60mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.136" (79.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.29°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.35000 | ¥735.35 |
10 | ¥689.42700 | ¥6,894.27 |
25 | ¥643.46800 | ¥16,086.70 |
50 | ¥620.48720 | ¥31,024.36 |
100 | ¥597.50630 | ¥59,750.63 |