511-9M | |
---|---|
DigiKey Part Number | 345-1209-ND |
Manufacturer | |
Manufacturer Product Number | 511-9M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 511-9M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | Power Modules | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 9.000" (228.60mm) | |
Width | 5.210" (132.33mm) | |
Diameter | - | |
Fin Height | 2.350" (59.69mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.56°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.97000 | ¥610.97 |
10 | ¥572.76500 | ¥5,727.65 |
100 | ¥496.39430 | ¥49,639.43 |