392-300AB | |
---|---|
DigiKey Part Number | 345-1174-ND |
Manufacturer | |
Manufacturer Product Number | 392-300AB |
Description | HI-POWER HEATSINK SSR/IGBT/POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 392-300AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | Power Modules | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 4.921" (124.99mm) | |
Diameter | - | |
Fin Height | 5.346" (135.79mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | 0.33°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,398.49000 | ¥1,398.49 |
10 | ¥1,305.23000 | ¥13,052.30 |
25 | ¥1,211.99960 | ¥30,299.99 |
50 | ¥1,188.69280 | ¥59,434.64 |