127717 | |
---|---|
DigiKey Part Number | 345-127717-ND |
Manufacturer | |
Manufacturer Product Number | 127717 |
Description | 6.00" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Fin Height | 0.124" (3.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.70°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.01000 | ¥193.01 |
10 | ¥182.26600 | ¥1,822.66 |
25 | ¥171.54240 | ¥4,288.56 |
50 | ¥160.82180 | ¥8,041.09 |
100 | ¥150.09990 | ¥15,009.99 |
250 | ¥139.37852 | ¥34,844.63 |
500 | ¥136.69818 | ¥68,349.09 |