ATS-PCBT1092 | |
---|---|
DigiKey Part Number | ATS2134-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1092 |
Description | HEATSINK TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.079" (2.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.00°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.43160 | ¥85.79 |
50 | ¥3.34300 | ¥167.15 |
100 | ¥3.29780 | ¥329.78 |
300 | ¥3.18120 | ¥954.36 |