ATS-56002-C3-R0 | |
---|---|
DigiKey Part Number | ATS1333-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56002-C3-R0 |
Description | HEAT SINK 25.4MM X 25.4MM X 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ASIC | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥87.16300 | ¥871.63 |
25 | ¥82.32120 | ¥2,058.03 |
50 | ¥77.47920 | ¥3,873.96 |
100 | ¥72.63710 | ¥7,263.71 |
300 | ¥67.79467 | ¥20,338.40 |
500 | ¥62.95212 | ¥31,476.06 |
1,000 | ¥61.74151 | ¥61,741.51 |