ATS031031004-PF-10C | |
---|---|
DigiKey Part Number | 684-ATS031031004-PF-10C-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031004-PF-10C |
Description | CROSS CUT HEATSINK 31X31X4MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.52°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥42.95400 | ¥429.54 |
25 | ¥41.79120 | ¥1,044.78 |
50 | ¥39.46940 | ¥1,973.47 |
100 | ¥37.14770 | ¥3,714.77 |
300 | ¥34.82600 | ¥10,447.80 |
500 | ¥33.66512 | ¥16,832.56 |
1,000 | ¥30.18253 | ¥30,182.53 |