127718 | |
---|---|
DigiKey Part Number | 345-127718-ND |
Manufacturer | |
Manufacturer Product Number | 127718 |
Description | 6.00" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Fin Height | 1.600" (40.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.28°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.68000 | ¥364.68 |
10 | ¥343.21900 | ¥3,432.19 |
25 | ¥321.76840 | ¥8,044.21 |
50 | ¥300.31620 | ¥15,015.81 |
100 | ¥289.59020 | ¥28,959.02 |
250 | ¥273.50208 | ¥68,375.52 |