125409 | |
---|---|
DigiKey Part Number | 345-1937-ND |
Manufacturer | |
Manufacturer Product Number | 125409 |
Description | 5.50X12" EXTRUSION 13760 XX2199 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.500" (139.70mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.30°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.73000 | ¥349.73 |
10 | ¥329.14400 | ¥3,291.44 |
25 | ¥308.57240 | ¥7,714.31 |
50 | ¥288.00120 | ¥14,400.06 |
100 | ¥277.71460 | ¥27,771.46 |
250 | ¥262.28632 | ¥65,571.58 |