VC-106-70-3 | |
---|---|
DigiKey Part Number | 345-1565-ND |
Manufacturer | |
Manufacturer Product Number | VC-106-70-3 |
Description | STANDARD VAPOR CHAMBER 106X70X3M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | 150W | |
Thermal Resistance | 0.150°C/W | |
Wick Type | - | |
Length | 4.173" (106.00mm) | |
Width | 2.756" (70.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 40°C ~ 140°C | |
Features | - | |
Material | - | |
Platform | Intel 2011 Narrow | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.47000 | ¥483.47 |
10 | ¥454.99700 | ¥4,549.97 |
25 | ¥426.55880 | ¥10,663.97 |
50 | ¥398.12240 | ¥19,906.12 |
100 | ¥383.90330 | ¥38,390.33 |