ATS-HP-F6L250S50W-023 | |
---|---|
DigiKey Part Number | ATS2163-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L250S50W-023 |
Description | FLAT HEATPIPE 50W 3X8X250MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 75.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.315" (8.00mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥28.91300 | ¥289.13 |
30 | ¥28.12767 | ¥843.83 |
50 | ¥26.56640 | ¥1,328.32 |
100 | ¥25.00290 | ¥2,500.29 |
250 | ¥23.44024 | ¥5,860.06 |
500 | ¥22.65914 | ¥11,329.57 |
1,000 | ¥20.31502 | ¥20,315.02 |