126049 | |
---|---|
DigiKey Part Number | 345-126049-ND |
Manufacturer | |
Manufacturer Product Number | 126049 |
Description | FLATTENED, COPPER HEATPIPE, SINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.310" (7.88mm) | |
Height | 0.106" (2.70mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥78.97600 | ¥789.76 |
25 | ¥74.58960 | ¥1,864.74 |
50 | ¥70.20140 | ¥3,510.07 |
100 | ¥65.81300 | ¥6,581.30 |
300 | ¥61.42583 | ¥18,427.75 |
500 | ¥57.03840 | ¥28,519.20 |
1,000 | ¥55.94141 | ¥55,941.41 |