127736 | |
---|---|
DigiKey Part Number | 345-127736-ND |
Manufacturer | |
Manufacturer Product Number | 127736 |
Description | 6.8" WIDE X 12" FLATBACK W/ MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.800" (172.72mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.23°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.15000 | ¥361.15 |
50 | ¥297.41340 | ¥14,870.67 |
100 | ¥286.79230 | ¥28,679.23 |